• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RF 180 BK DIN rail casing (mounting base) for DIN rail mounting 79.2 x 17.55 x 26.55 x 26.6 Polyamide 6.6 Bla

Image similar
Packaging type
Piece
Product type
DIN rail casing (mounting base)
Material
Polyamide 6.6
Width
17.55 mm
Height
26.55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (mounting base)

Features

for DIN rail mounting

Material

Polyamide 6.6

Factory colour

Black

Length

79.2 mm

Width

17.55 mm

Height

26.55 mm

Content

20 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 79.2 x 17.55 x 26.55 mm

RoHS-compliant

Yes

Depth

26.6 mm

Type

RF 180 BK

Weight

6.6 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282860 Weidmüller RF 180 BK DIN rail casing (mounting base) for DIN rail mounting 79.2 x 17.55 x 26.55 x 26.6 Polyamide 6.6 Bla

User & Safety Instructions

User & Safety Instructions 282860 Weidmüller RF 180 BK DIN rail casing (mounting base) for DIN rail mounting 79.2 x 17.55 x 26.55 x 26.6 Polyamide 6.6 Bla