• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-4/6/8-MH LEER 1783460000 Sensor & actuator box (passive) Connector cap w/o feed 1 pc(s)

Product type
Sensor & actuator box (passive)
Type
SAI-4/6/8-MH LEER
Trunk line
No
Status indicator
No LED
Connection
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distribution material: Plastic
  • Contact material: CuZn
  • Contact carrier material: PBT (UL 94 V0)
  • Distribution outlet: Hood version
  • External conductor diameter: 6 mm - 12 mm
  • Fitting: M20
  • Nominal voltage: 10 V - 30 V
  • Towing chain suitability: No.
Product type

Sensor & actuator box (passive)

Type

SAI-4/6/8-MH LEER

Trunk line

No

Status indicator

No LED

Connection

Connector

Width

59.2 mm

Length

57 mm

IP68

Max. power rating per slot

4 A

Max. temperature

+90 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

Screw

Case material

Plastic

Total no. of pins

4, 6, 8

Weight

43 g

Manufacturer part #

1783460000

Factory colour

Grey

Content

1 pc(s)

Number of pins

4

6

8

Height

32.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203486 Weidmüller SAI-4/6/8-MH LEER 1783460000 Sensor & actuator box (passive) Connector cap w/o feed 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203486 Weidmüller SAI-4/6/8-MH LEER 1783460000 Sensor & actuator box (passive) Connector cap w/o feed 1 pc(s)

Description

Sensor/actuator passive splitter. M12 splitter are offered in all possible designs. The 4.6 or 8 M12 slots are 4 or 5-pin. The Collective outlet is either in the form of fixed cable version, hood variants for self or connect with M23. There are also some special versions. There are 1 to 1 distributor for the free choice of the connections or distributor for the Ex zone 1.

This text is machine translated.