• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-4-F 4P M8 L 5M 1849680000 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
SAI-4-F 4P M8 L 5M
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distribution material: Plastic
  • contact material: CuZn
  • threaded bushes: CuZn, nickel-plated
  • contact carrier material: PBT (UL 94 V0)
  • sheath material: PUR
  • insulation resistance: 109 Ω
  • connection thread: M8
  • LED color for operating function: Green
  • LED color for I/O function: Yellow
  • insulation stripping length: 100 mm
  • distribution outlet: Fixed cable version
  • Test voltage: 1 kV
  • nominal voltage: 10 V - 30 V
  • drag chain suitability: Yes
  • wire cross-section: 8 x 0.34 mm² + 2 x 0.75 mm²
  • Outer diameter: 7.4 mm
  • sheath color: Black
  • bending radius min., moving: 10 x cable diameter
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

SAI-4-F 4P M8 L 5M

Trunk line

Yes

No. of splitters

4-way

Status indicator

LED

Connection

Connector

Open end cable

Width

24 mm

Length

18.2 mm

IP68

Max. power rating per slot

2 A

Total current (direct supply)

6 A

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

Feed

Case material

Polyester

Total no. of pins

4

Weight

456 g

Manufacturer part #

1849680000

Factory colour

Grey

Content

1 pc(s)

Cable length

5 m

Number of pins

4

Height

92 mm

Features

EX series compatibility

Power rating (total)

6 A

Power rating per I/O

1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204203 Weidmüller SAI-4-F 4P M8 L 5M 1849680000 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 204203 Weidmüller SAI-4-F 4P M8 L 5M 1849680000 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece

Description

Sensor/actuator passive splitter. SAI-passive, M8, Fixkabelversion, 5 m, yes. The new narrow M8 line from Weidmüller. This product family is distinguished by marking it at all slots. Even the 4-way distributor with 8-pin M12 has at all M8 slots a sufficiently large markers. Furthermore, this distributor shorter than many commercially available M8 types. Very narrow, short and Flat M8 distributor. The family is supplied with 4 up to 12 M8 slots, 3- or 4-pin. Even mixed populations of the M8 are at the customer's request. The M8 line is equipped with cross holes.

This text is machine translated.