• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-4-M 4P IDC 1766780000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
SAI-4-M 4P IDC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator Passive Splitter

  • SAI-4-M4P IDC

Technical specifications

  • Distributor material: Plastic
  • cover sealing material: Viton
  • contact material: CuZn
  • threaded bushes: CuZn, nickel-plated
  • contact support material: PBT (UL 94 V0)
  • Insulation resistance: 109 Ω
  • Connection thread: M12
  • LED Color for operating function: Green
  • LED Color for I/O Function: Yellow
  • distribution outlet: Hood version
  • external diameter: 1.2 mm - 1.6 mm
  • Test voltage: 1 kV
  • Nominal voltage: 10 V - 30 V
  • available: Potential separation Yes
  • Towing chain capability: No.
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

SAI-4-M 4P IDC

Trunk line

No

No. of splitters

4-way

Status indicator

LED

Connection

Screws

Width

60 mm

Length

102 mm

IP67

Max. power rating per slot

4 A

Total current (direct supply)

10 A

Max. temperature

+90 °C

Min. temperature

-20 °C

Connector cross section (max.)

1.5 mm²

Connector cross section (min.)

0.08 mm²

Connector type (distribution boxes)

Screw

Case material

Polyester

Total no. of pins

4

Weight

210 g

Manufacturer part #

1766780000

Factory colour

Grey

Content

1 pc(s)

Number of pins

4

Height

41.5 mm

Power rating (total)

10 A

Power rating per I/O

2 A

Cross-section (sensor/actuator wiring)

1.5 mm²

60

41.5 mm

Grey

102 m

Plastic

-20-90 °C

None

None

Gold

IP67

TRUE

2

PBT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203440 Weidmüller SAI-4-M 4P IDC 1766780000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 203440 Weidmüller SAI-4-M 4P IDC 1766780000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/actuator passive splitter. SAI-passive, IDC, M12, hood version, yes. Compact IDC connection shortens production, commissioning and maintenance work. Knurled nut made of metal-robust, secure handling with minimal effort. The dimensions of the IDC distributor correspond to those of the standard SAI distributor. They are compatible with them. 3-pin design with 1 I/O signal per slot and 4-pin design with 2 each of I/O signals per slot, individual assembly the sensor/actuator cables on site, fast and secure connection by connecting element IDC, protection class IP67.

This text is machine translated.