• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-4-SH 5P FC 1859130000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
4-way
Type
SAI-4-SH 5P FC
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator Passive Splitter

  • SAI-4-SH5P FC

Technical specifications

  • Distribution material: Plastic
  • contact material: CuZn
  • threaded bushes: CuZn, nickel-plated
  • contact carrier material: PBT (UL 94 V0)
  • Insulation resistance: 109 Ω
  • Connection thread: M12
  • LED Color for operating function: Green
  • LED Color for I/O Function: Yellow
  • insulation stripping length: 100 mm
  • Distribution outlet: With M23 outlet, 19-pin
  • Test voltage: 1 kV
  • Nominal voltage: 10 V - 30 V
  • Potential separation available: No.
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

SAI-4-SH 5P FC

Trunk line

No

No. of splitters

4-way

Status indicator

LED

Connection

Open end cable

Width

54 mm

IP67

Max. power rating per slot

4 A

Total current (direct supply)

9 A

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M23 connector (upright)

Case material

PA GF

Total no. of pins

4

Weight

201 g

Manufacturer part #

1859130000

Factory colour

Grey

Content

1 pc(s)

Number of pins

4

Height

34.3 mm

Power rating (total)

9 A

Power rating per I/O

2 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 204305 Weidmüller SAI-4-SH 5P FC 1859130000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 204305 Weidmüller SAI-4-SH 5P FC 1859130000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/actuator passive splitter. Push-pull, M12, with M23 outlet, yes. While in the standard M12 system consuming the rotary sleeve screwed and through the vibration protection disabled, push-pull with a click, as the well-known water hose connection systems in the garden area. The audible lock ensures safe and reliable connection as well as a high resistance. The new SAI-push-pull distributor can be used together with M12 connectors as well as with the new push-pull connectors can be used.

This text is machine translated.