• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-8-M 5P M12 ECO 1892080000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Type
SAI-8-M 5P M12 ECO
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator Passive Splitter

  • SAI-8-M5P M12 ECO

Technical specifications

  • Distributor material: Plastic
  • cover sealing material: Viton
  • contact material: CuZn
  • threaded bushes: Pocan
  • contact carrier material: PBT (UL 94 V0)
  • Insulation resistance: 109 Ω
  • Connection thread: M12
  • plug-in cycles: ≤ 50
  • LED color for operating function: Green
  • LED color for I/O Function: Yellow
  • distribution outlet: Hood version
  • : M20
  • Test voltage: 1 kV
  • Nominal voltage: 10 V - 30 V
  • Potential separation available: Yes
  • Towing chain suitability No.
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

SAI-8-M 5P M12 ECO

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Connection

Screws

Length

152 mm

IP68

Max. power rating per slot

4 A

Total current (direct supply)

10 A

Max. temperature

+90 °C

Min. temperature

-20 °C

Connector cross section (max.)

1.5 mm²

Connector cross section (min.)

0.08 mm²

Connector type (distribution boxes)

M12 socket

Ex Zoning

1

Case material

Polyester

Total no. of pins

5

Weight

251 g

Manufacturer part #

1892080000

Factory colour

Grey

Content

1 pc(s)

Number of pins

5

Features

EX series compatibility

Power rating (total)

10 A

Power rating per I/O

2 A

Cross-section (sensor/actuator wiring)

1.5 mm²

Grey

152 m

Plastic

-20-90 °C

None

None

Gold

IP68

TRUE

3

PBT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204578 Weidmüller SAI-8-M 5P M12 ECO 1892080000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 204578 Weidmüller SAI-8-M 5P M12 ECO 1892080000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/actuator passive splitter. M12, hood version, yes. M12 splitter are offered in all possible designs. The 4.6 or 8 M12 slots are 4 or 5-pin. The Collective outlet is either in the form of fixed cable version, hood variants for self or connect with M23. There are also some special versions. There are 1 to 1 distributor for the free choice of the connections or distributor for the Ex zone 1.

This text is machine translated.