• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SCM MARK w/o label White 10 pc(s)

1/2
Product type
Label
Material
Plastic
Content
10 pc(s)
Industrial packaging
Yes
Features
w/o label
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Labelling clip

  • Industrial packaging, pack of 10

Technical specifications

  • Storage temperature: -40 °C to +85 °C.
Product type

Label

Content

10 pc(s)

Industrial packaging

Yes

Features

w/o label

Factory colour

White

Material

Plastic

Operating voltage
Weight

0.6 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS RCM series

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

40 mm

Height

40 mm

Length

10 mm

Dim

(L x W x H) 10 x 40 x 40 mm

RoHS-compliant

Yes

Type

SCM MARK

Documents & Downloads

Datasheet

Datasheet 391645 Weidmüller SCM MARK w/o label White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391645 Weidmüller SCM MARK w/o label White 10 pc(s)

Description

Labelling clip to highlight the relay in the RIDERS RCM series.

This text is machine translated.