• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SDI 2CO F ECO Relay socket (W x H) 15.8 mm x 73.3 mm Piece 10 pc(s)

Packaging type
Piece
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping length rated connection: 8 mm
  • Tightening torque, max.: 0.8 Nm
  • Flammability class according to UL 94: V-0
  • Continuous current 8 A
  • Insulation material group: IIIB
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, max. 2.5 mm²
  • Creepage and air distance input - output: ≥ 3 mm
  • Storage temperature: -40 °C…85 °C
  • Conductor connection: M3 spade terminal (insulated)
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Nominal switching voltage 250 V AC
  • STANDARDS: EN 60664-1:2007, EN 61000-6-2:2005, EN 61000-6-4:2007 + A1:2011, UL 508
  • Product Note: There is no cross connection available for this socket. There are no markers available for this base.
  • Switching voltage AC, max. 250 V
  • Voltage strength input - output: 4 kVeff / 1 min.
  • Standing surge voltage 4.8 kV (1.2/50 µs)
  • Depth: 29.2 mm
  • Over voltage category III
  • Pollution level: 2
Packaging type

Piece

Product type

Relay socket

Content

10 pc(s)

Factory colour

Black

Connection

Screws

Mounting type

DIN rail

Operating voltage

250 V

Contact type

2 change-overs

Number of pins

8

Weight

25 g

Compatible with

Weidmüller

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

15.8 mm

Height

73.3 mm

Dim

(W x H) 15.8 mm x 73.3 mm

RoHS-compliant

Yes

Type

SDI 2CO F ECO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951405 Weidmüller SDI 2CO F ECO Relay socket (W x H) 15.8 mm x 73.3 mm Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1951405 Weidmüller SDI 2CO F ECO Relay socket (W x H) 15.8 mm x 73.3 mm Piece 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.