• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable 2864500000 50 pc(s)

Product type
Socket housing cable
Content
50 pc(s)
Manufacturer part #
2864500000
RoHS-compliant
Yes
Type
BLZ 7.50/05/180B SN GN BX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connectors (conductor connection), 7.50 mmzahl: 5, strain-relief connection

  • Content: 50 pc(s)

Our service for you

Technical specifications

Product type

Socket housing cable

Content

50 pc(s)

Manufacturer part #

2864500000

RoHS-compliant

Yes

Type

BLZ 7.50/05/180B SN GN BX

Flexible PCB-connector

Green

630 V

5

Bus

Plastic

Other

-50-100 °C

V0

6 kV

Screw connection

III

2

Tubular cable

7.5 mm

7.5 mm

0.2-2.5 mm²

0.2-2.5 mm²

0.2-2.5 mm²

Polybutylene terephthalate

Copper

180° (horizontal)

15 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851914 Weidmüller Socket housing cable 2864500000 50 pc(s)

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?