• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BCZ Total number of pins 10 Contact spacing: 3.81 mm 2442240000 50 pc(s)

Product type
Socket housing cable
Connector type
PCB connector
Series
BCZ
CS
3.81 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 50 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

PCB connector

Series

BCZ

CS

3.81 mm

Total number of pins

10

Content

50 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

2442240000

Insulation material

Polyamide

Contact material

Copper

Connector contact surface

Tin

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

BCZ 3.81/10/180LRZE SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951572 Weidmüller Socket housing cable BCZ Total number of pins 10 Contact spacing: 3.81 mm 2442240000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1951572 Weidmüller Socket housing cable BCZ Total number of pins 10 Contact spacing: 3.81 mm 2442240000 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?