• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BCZ Total number of pins 6 Contact spacing: 3 mm 2442260000 50 pc(s) Piece

Product type
Socket housing cable
Connector type
Socket
Series
BCZ
CS
3 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 50 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

Connector type

Socket

Series

BCZ

CS

3 mm

Pins per row

6

Total number of pins

6

Content

50 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

2442260000

Factory colour

Orange

Insulation material

Polyamide

Contact material

Copper

Connector contact surface

Tin

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

BCZ 3.81/06/180LRZE SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950802 Weidmüller Socket housing cable BCZ Total number of pins 6 Contact spacing: 3 mm 2442260000 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1950802 Weidmüller Socket housing cable BCZ Total number of pins 6 Contact spacing: 3 mm 2442260000 50 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?