Socket housing cable
Socket, straight
1
wire-to-board
BL/SL 5.08
5.08 mm
14
14
24.5 mm
10 A
10 A
50 pc(s)
14
26
(L x W x H) 71.1 x 24.5 x 10.1 mm
Crimp
PBT GF
1610610000
Orange
Yes
PBT GF
Copper alloy
Tin plated
300 V
10.1 mm
71.1 mm
2.0809 mm²
0.1288 mm²
Yes
+100 °C
-50 °C
BLC 5.08/14/180R OR BX
not relevant
Datasheet 324758 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 14 Contact spacing: 5.08 mm 1610610000 50 pc(s)
User & Safety Instructions 324758 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 14 Contact spacing: 5.08 mm 1610610000 50 pc(s)
The necessary accessories are required to use the article as described.