• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5.08 mm 1948320000 36 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 36 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

5.08 mm

Pins per row

10

Total number of pins

10

Width

50.80 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

36 pc(s)

AWG max.

12

AWG (min.)

30

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 18.90 x 50.80 x 27.20 mm

Connection

Screw terminal

Plug

Case material

PBT

Manufacturer part #

1948320000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

27.20 mm

Length

18.90 mm

max. cross section

4.00 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

BLZP 5.08/10/90 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 378599 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5.08 mm 1948320000 36 pc(s)

User & Safety Instructions

User & Safety Instructions 378599 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5.08 mm 1948320000 36 pc(s)

Description

PCB connector. Jack plug, 5.08 mm, number of poles: 10, 90° receptacle, max.: 4 mm², Box. Receptacle with screw and bracket for right-angle (90° or 270°) outgoing wiring. Enough space for label or barcode. Attachment via flange or latch. Comes with a built-in plusminus screw, "Wire Guard" (prevents dead contacts). Factory-packaged with open bracket. 0.2 - 2.5 mm² (IEC) / 26-12 AWG (UL), 400 V (IEC) / 300 V (UL), 15 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.