Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ screw lock
5.08 mm
10
10
60.60 mm
20 A
20 A
30 pc(s)
12
30
7.00 mm
(L x W x H) 14.10 x 60.60 x 27.20 mm
Screw terminal
Plug
PBT
1950120000
Yes
Cu-alloy, tin plated
Tin plated
300 V
27.20 mm
14.10 mm
4.00 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLZP 5.08/10/90F SN BK BX
not relevant
Datasheet 379977 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5.08 mm 1950120000 30 pc(s)
User & Safety Instructions 379977 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5.08 mm 1950120000 30 pc(s)
The necessary accessories are required to use the article as described.