Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
14
14
71.12 mm
20 A
20 A
24 pc(s)
12
30
7.00 mm
(L x W x H) 18.90 x 71.12 x 27.20 mm
Screw terminal
Plug
PBT
1948130000
Yes
Cu-alloy, tin plated
Tin plated
300 V
27.20 mm
18.90 mm
4.00 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLZP 5.08/14/90 SN OR BX
not relevant
Datasheet 378559 Weidmüller Socket housing cable BL/SL Total number of pins 14 Contact spacing: 5.08 mm 1948130000 24 pc(s)
User & Safety Instructions 378559 Weidmüller Socket housing cable BL/SL Total number of pins 14 Contact spacing: 5.08 mm 1948130000 24 pc(s)
The necessary accessories are required to use the article as described.