• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 15 Contact spacing: 5.08 mm 1013830000 24 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 24 pc(s)
  • No. of rows: 1
  • Total number of pins: 15

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

5.08 mm

Pins per row

15

Total number of pins

15

Width

76.20 mm

Nominal current

18.50 A

Nominal current - rounded value

18.5 A

Content

24 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 14.20 x 76.20 x 27.60 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1013830000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

27.60 mm

Length

14.20 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLF 5.08HC/15/180 SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280469 Weidmüller Socket housing cable BL/SL Total number of pins 15 Contact spacing: 5.08 mm 1013830000 24 pc(s)

User & Safety Instructions

User & Safety Instructions 280469 Weidmüller Socket housing cable BL/SL Total number of pins 15 Contact spacing: 5.08 mm 1013830000 24 pc(s)

Description

Just as reliable as the tried-and-tested original, with innovation in detail:
the BLF 5.08 – the PUSH-IN version of the BLZ 5.08 female header – features a new connection system and a more compact design. Weidmüller's innovative PUSH-IN spring connection features a trend-setting, tool-free wire connection system that is simple to operate.

In terms of versatility, the BLF 5.08 offers just as much as the older versions:
The choice of three wire outlet directions offers you proven design flexibility for your applications.Four flange variations, including the patented release latch, so you can design the interlock based on the requirements of the user.Use the BLF 5.08 and SL 5.08HC plug combination in order to reach the max. rated specifications.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.