Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
18
18
91.44 mm
18.50 A
18.5 A
18 pc(s)
12
26
10.00 mm
(L x W x H) 20.70 x 91.44 x 26.20 mm
Spring-loaded terminal
Plug
PBT
1000190001
Black
Yes
Bronze, tin plated
Tin plated
300 V
26.20 mm
20.70 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLF 5.08HC/18/90 SN BK BX
not relevant
Datasheet 279697 Weidmüller Socket housing cable BL/SL Total number of pins 18 Contact spacing: 5.08 mm 1000190001 18 pc(s)
User & Safety Instructions 279697 Weidmüller Socket housing cable BL/SL Total number of pins 18 Contact spacing: 5.08 mm 1000190001 18 pc(s)