Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ screw lock
+ push-in spring bracket
5.08 mm
2
2
26.20 mm
18.50 A
18.5 A
90 pc(s)
12
26
10.00 mm
(L x W x H) 19.96 x 26.20 x 20.70 mm
Spring-loaded terminal
Plug
PBT
1000220001
Black
Yes
Bronze, tin plated
Tin plated
300 V
20.70 mm
19.96 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLF 5.08HC/02/90F SN BK BX
not relevant
Datasheet 279700 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5.08 mm 1000220001 90 pc(s)
User & Safety Instructions 279700 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5.08 mm 1000220001 90 pc(s)