Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
2
2
27.20 mm
20 A
20 A
180 pc(s)
12
30
7.00 mm
(L x W x H) 10.16 x 27.20 x 18.90 mm
Screw terminal
Plug
PBT
1948000000
Yes
Cu-alloy, tin plated
Tin plated
300 V
18.90 mm
10.16 mm
4.00 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLZP 5.08/02/90 SN OR BX
yes
Datasheet 378531 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5.08 mm 1948000000 180 pc(s)
User & Safety Instructions 378531 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5.08 mm 1948000000 180 pc(s)
The necessary accessories are required to use the article as described.