Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5 mm
2
2
26.20 mm
18.50 A
18.5 A
180 pc(s)
12
26
10.00 mm
(L x W x H) 10.00 x 26.20 x 20.70 mm
Spring-loaded terminal
Plug
PBT
1980170000
Orange
Yes
Bronze, tin plated
Tin plated
300 V
20.70 mm
10.00 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLF 5.00HC/02/90 SN OR BX
not relevant
Datasheet 390533 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5 mm 1980170000 180 pc(s)
User & Safety Instructions 390533 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5 mm 1980170000 180 pc(s)