

Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
7.62 mm
4
4
30.48 mm
20 A
20 A
100 pc(s)
12
20
7.00 mm
(L x W x H) 18.30 x 30.48 x 23.30 mm
Screw terminal
Plug
PBT
1980500000
Yes
Cu-alloy, tin plated
Tin plated
600 V
23.30 mm
18.30 mm
4.00 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLZ 7.62HP/04/180 SN OR BX
not relevant
Datasheet 390567 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 7.62 mm 1980500000 100 pc(s)
User & Safety Instructions 390567 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 7.62 mm 1980500000 100 pc(s)