Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ screw lock
+ push-in spring bracket
5.08 mm
6
6
40.28 mm
18.50 A
18.5 A
42 pc(s)
12
26
10.00 mm
(L x W x H) 20.70 x 40.28 x 26.20 mm
Spring-loaded terminal
Plug
PBT
1002130000
Orange
Yes
Bronze, tin plated
Tin plated
300 V
26.20 mm
20.70 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLF 5.08HC/06/90F SN OR BX
not relevant
Datasheet 279910 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 5.08 mm 1002130000 42 pc(s)
User & Safety Instructions 279910 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 5.08 mm 1002130000 42 pc(s)
The necessary accessories are required to use the article as described.