Socket housing cable
Socket, right angle
1
wire-to-board
BL/SL
5.08 mm
6
6
30.48 mm
20 A
20 A
60 pc(s)
12
30
7.00 mm
(L x W x H) 16.00 x 30.48 x 20.10 mm
Screw terminal
Plug
PBT
1943620000
Yes
Cu-alloy, tin plated
Tin plated
300 V
20.10 mm
16.00 mm
4.00 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLZP 5.08/06/180 SN OR BX
not relevant
Datasheet 377606 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 5.08 mm 1943620000 60 pc(s)
User & Safety Instructions 377606 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 5.08 mm 1943620000 60 pc(s)
The necessary accessories are required to use the article as described.