Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
6
6
40.30 mm
18.50 A
18.5 A
42 pc(s)
12
26
10.00 mm
(L x W x H) 23.20 x 40.30 x 29.60 mm
Spring-loaded terminal
Plug
PBT
1983120000
Yes
Bronze, tin plated
Tin plated
300 V
29.60 mm
23.20 mm
2.50 mm²
0.20 mm²
Yes
At an angle (to the PCB)
BLF 5.08HC/06/270LR SN OR BX
not relevant
Datasheet 390799 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 5.08 mm 1983120000 42 pc(s)
User & Safety Instructions 390799 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 5.08 mm 1983120000 42 pc(s)