Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
8
8
40.64 mm
20 A
20 A
42 pc(s)
12
30
7.00 mm
(L x W x H) 18.90 x 40.64 x 27.20 mm
Screw terminal
Plug
PBT
1948300000
Yes
Cu-alloy, tin plated
Tin plated
300 V
27.20 mm
18.90 mm
4.00 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLZP 5.08/08/90 SN BK BX
not relevant
Datasheet 378593 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1948300000 42 pc(s)
User & Safety Instructions 378593 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1948300000 42 pc(s)
The necessary accessories are required to use the article as described.