• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1983140000 36 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 36 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

5.08 mm

Pins per row

8

Total number of pins

8

Width

50.46 mm

Nominal current

18.50 A

Nominal current - rounded value

18.5 A

Content

36 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 23.20 x 50.46 x 29.60 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1983140000

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

29.60 mm

Length

23.20 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

At an angle (to the PCB)

Type

BLF 5.08HC/08/270LR SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390801 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1983140000 36 pc(s)

User & Safety Instructions

User & Safety Instructions 390801 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1983140000 36 pc(s)

Description

PCB connector. Jack plug, 5.08 mm, number of poles: 8, 270°, push-in spring connection, clamping range, max. width: 3.31 mm², Box. Reliable as the million times proven original and innovative in detail: the BLF 5.08, PUSH-IN-version of the socket strip BLZ 5.08, does not differ only in the connection technology, but is also more compact. The innovative push-in spring-cage connection from weidmüller stands for the simple, tool-free-to-conductor connection of the future. In terms of versatility is in no way inferior to the model but the BLF 5.08:3 proven conductor outlet directions offer the usual design freedom for an application-oriented design. 4 Flange variants including patented latch enable a user-oriented locking concept. In order to achieve the maximum rated data use the connector combination of BLF 5.08 with the SL 5.08 HC.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?