• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 3.50 mm 1639080000 50 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Features

+ screw lock

CS

3.50 mm

Pins per row

9

Total number of pins

9

Width

38.50 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

6.00 mm

Dim

(L x W x H) 12.00 x 38.50 x 22.45 mm

Connection

Screw terminal

Plug

Case material

PBT

Manufacturer part #

1639080000

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

22.45 mm

Length

12.00 mm

max. cross section

1.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

BL 3.50/09/90F SN OR BX

Documents & Downloads

Datasheet

Datasheet 353715 Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 3.50 mm 1639080000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 353715 Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 3.50 mm 1639080000 50 pc(s)

Description

PCB connector. Jack plug, 3.50 mm, number of poles: 9, 90°, receptacle, max.: 1.5 mm², Box. 0.20 - 1.5 mm² (IEC) / 28 - 14 AWG (UL), 250 V (IEC) / 300 V (UL), 17 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?