Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
9
9
45.72 mm
18.50 A
18.5 A
36 pc(s)
12
26
10.00 mm
(L x W x H) 20.70 x 45.72 x 26.20 mm
Spring-loaded terminal
Plug
PBT
1001600000
Orange
Yes
Bronze, tin plated
Tin plated
300 V
26.20 mm
20.70 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLF 5.08HC/09/90 SN OR BX
not relevant
Datasheet 279856 Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 5.08 mm 1001600000 36 pc(s)
User & Safety Instructions 279856 Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 5.08 mm 1001600000 36 pc(s)
The necessary accessories are required to use the article as described.