• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 5.08 mm 1002160000 30 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 30 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Features

+ screw lock

+ push-in spring bracket

CS

5.08 mm

Pins per row

9

Total number of pins

9

Width

55.52 mm

Nominal current

18.50 A

Nominal current - rounded value

18.5 A

Content

30 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 20.70 x 55.52 x 26.20 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1002160000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

26.20 mm

Length

20.70 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

BLF 5.08HC/09/90F SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279913 Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 5.08 mm 1002160000 30 pc(s)

User & Safety Instructions

User & Safety Instructions 279913 Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 5.08 mm 1002160000 30 pc(s)

Description

Just as reliable as the tried-and-tested original, with innovation in detail:
the BLF 5.08, PUSH-IN version of the BLZ 5.08 female header, features a new connection system and a more compact design. Weidmüller innovative PUSH-IN spring connection features a trend-setting, tool-free wire connection system that is simple to operate.

In terms of versatility, the BLF 5.08 offers just as much as the older versions:
The choice of three wire outlet directions offers you proven design flexibility for your applications.Four flange variations, including the patented release latch, so you can design the interlock based on the requirements of the user.Use the BLF 5.08 and SL 5.08HC plug combination in order to reach the max. rated specifications.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.