

Socket housing cable
Socket
BLF
3.5 mm
10
42 pc(s)
Plug & Clip
90°
Plastic
2459650000
Polyamide
Copper
Tin
1.5 mm²
0.14 mm²
Yes
120 °C
-50 °C
BLF 3.50/10/180F SN BK BX
not relevant
Datasheet 1953297 Weidmüller Socket housing cable BLF Total number of pins 10 Contact spacing: 3.5 mm 2459650000 42 pc(s)
User & Safety Instructions 1953297 Weidmüller Socket housing cable BLF Total number of pins 10 Contact spacing: 3.5 mm 2459650000 42 pc(s)