• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLF Total number of pins 10 Contact spacing: 5.08 mm 1353330000 24 pc(s) Piece

Product type
Socket housing cable
Connector type
Socket
Series
BLF
CS
5.08 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 24 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

Connector type

Socket

Series

BLF

CS

5.08 mm

Total number of pins

10

Content

24 pc(s)

Connection

Plug & Clip

Connection angle

90°

Case material

Plastic

Manufacturer part #

1353330000

Insulation material

Polybutylene

Contact material

Copper

Connector contact surface

Tin

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLF 5.08HC/10/180DF SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952267 Weidmüller Socket housing cable BLF Total number of pins 10 Contact spacing: 5.08 mm 1353330000 24 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952267 Weidmüller Socket housing cable BLF Total number of pins 10 Contact spacing: 5.08 mm 1353330000 24 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.