• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLF Total number of pins 10 Contact spacing: 5.08 mm 1368890000 30 pc(s)

Product type
Socket housing cable
Connector type
Socket
Series
BLF
CS
5.08 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 30 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket

Series

BLF

CS

5.08 mm

Total number of pins

10

Content

30 pc(s)

Connection

Plug & Clip

Connection angle

90°

Case material

Plastic

Manufacturer part #

1368890000

Contact material

Copper

Connector contact surface

Tin

max. cross section

2.5 mm²

RoHS-compliant

Yes

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLF 5.08HC/10/180B SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950882 Weidmüller Socket housing cable BLF Total number of pins 10 Contact spacing: 5.08 mm 1368890000 30 pc(s)

User & Safety Instructions

User & Safety Instructions 1950882 Weidmüller Socket housing cable BLF Total number of pins 10 Contact spacing: 5.08 mm 1368890000 30 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.