• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLF Total number of pins 11 Contact spacing: 3.5 mm 2538100000 36 pc(s)

Product type
Socket housing cable
Connector type
Socket
Series
BLF
CS
3.5 mm
Total number of pins
11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 36 pc(s)
  • Total number of pins: 11

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket

Series

BLF

CS

3.5 mm

Total number of pins

11

Content

36 pc(s)

Connection

Plug & Clip

Connection angle

90°

Case material

Plastic

Manufacturer part #

2538100000

Insulation material

Polyamide

Contact material

Copper

Connector contact surface

Tin

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

BLF 3.50/11/180LH SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953411 Weidmüller Socket housing cable BLF Total number of pins 11 Contact spacing: 3.5 mm 2538100000 36 pc(s)

User & Safety Instructions

User & Safety Instructions 1953411 Weidmüller Socket housing cable BLF Total number of pins 11 Contact spacing: 3.5 mm 2538100000 36 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?