• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLF Total number of pins 15 Contact spacing: 3.5 mm 2538140000 30 pc(s)

Product type
Socket housing cable
Connector type
Power strip
Series
BLF
CS
3.5 mm
Total number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 30 pc(s)
  • Total number of pins: 15

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Power strip

Series

BLF

Features

straight

CS

3.5 mm

Total number of pins

15

Content

30 pc(s)

Connection

Push-fit spring-loaded terminal

Connection angle

90°

Case material

Plastic

Manufacturer part #

2538140000

Insulation material

Polyamide

Contact material

Copper

Connector contact surface

Tin

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

BLF 3.50/15/180LH SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953412 Weidmüller Socket housing cable BLF Total number of pins 15 Contact spacing: 3.5 mm 2538140000 30 pc(s)

User & Safety Instructions

User & Safety Instructions 1953412 Weidmüller Socket housing cable BLF Total number of pins 15 Contact spacing: 3.5 mm 2538140000 30 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?