• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLF Total number of pins 20 Contact spacing: 5 mm 1211770000 18 pc(s)

Product type
Socket housing cable
Connector type
Socket
Series
BLF
CS
5 mm
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 18 pc(s)
  • Total number of pins: 20

Technical specifications

Product type

Socket housing cable

Connector type

Socket

Connector system

wire-to-board

Series

BLF

CS

5 mm

Pins per row

20

Total number of pins

20

Content

18 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

1211770000

Factory colour

Orange

Insulation material

PBT

Contact material

Copper

Connector contact surface

Tin

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLF 5.00HC/20/180 SN OR BX

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949161 Weidmüller Socket housing cable BLF Total number of pins 20 Contact spacing: 5 mm 1211770000 18 pc(s)

User & Safety Instructions

User & Safety Instructions 1949161 Weidmüller Socket housing cable BLF Total number of pins 20 Contact spacing: 5 mm 1211770000 18 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?