

Socket housing cable
Socket
BLF
5 mm
22
12 pc(s)
Push-fit screw connector
90°
Plastic
1211790000
Polybutylene
Copper
Tin
2.5 mm²
0.2 mm²
Yes
100 °C
-50 °C
BLF 5.00HC/22/180 SN OR BX
not relevant
Datasheet 1948588 Weidmüller Socket housing cable BLF Total number of pins 22 Contact spacing: 5 mm 1211790000 12 pc(s)
User & Safety Instructions 1948588 Weidmüller Socket housing cable BLF Total number of pins 22 Contact spacing: 5 mm 1211790000 12 pc(s)