• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLZ Total number of pins 3 Contact spacing: 7 mm 1095690000 45 pc(s)

Product type
Socket housing cable
Connector type
Socket
Series
BLZ
CS
7 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 45 pc(s)
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket

Series

BLZ

CS

7 mm

Total number of pins

3

Content

45 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

1095690000

Contact material

Copper

Connector contact surface

Tin

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLZ 7.62HP/03/180F SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948854 Weidmüller Socket housing cable BLZ Total number of pins 3 Contact spacing: 7 mm 1095690000 45 pc(s)

User & Safety Instructions

User & Safety Instructions 1948854 Weidmüller Socket housing cable BLZ Total number of pins 3 Contact spacing: 7 mm 1095690000 45 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.