• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLZ Total number of pins 7 Contact spacing: 7.62 mm 1095730000 20 pc(s)

Product type
Socket housing cable
Series
BLZ
CS
7.62 mm
Total number of pins
7
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 20 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Product type

Socket housing cable

Series

BLZ

CS

7.62 mm

Total number of pins

7

Content

20 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

1095730000

Contact material

Copper

Connector contact surface

Tin

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLZ 7.62HP/07/180F SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948873 Weidmüller Socket housing cable BLZ Total number of pins 7 Contact spacing: 7.62 mm 1095730000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1948873 Weidmüller Socket housing cable BLZ Total number of pins 7 Contact spacing: 7.62 mm 1095730000 20 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?