• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLZ Total number of pins 9 Contact spacing: 7 mm 1095750000 15 pc(s)

Product type
Socket housing cable
Connector type
PCB connector
Series
BLZ
CS
7 mm
Total number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 15 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

PCB connector

Series

BLZ

Features

PCB connector

CS

7 mm

Pins per row

9

Total number of pins

9

Content

15 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

1095750000

Contact material

Copper

Connector contact surface

Tin

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLZ 7.62HP/09/180F SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950563 Weidmüller Socket housing cable BLZ Total number of pins 9 Contact spacing: 7 mm 1095750000 15 pc(s)

User & Safety Instructions

User & Safety Instructions 1950563 Weidmüller Socket housing cable BLZ Total number of pins 9 Contact spacing: 7 mm 1095750000 15 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?