• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLZP Total number of pins 5 Contact spacing: 5 mm 1204990000 72 pc(s)

Product type
Socket housing cable
Connector type
Socket
Series
BLZP
CS
5 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 72 pc(s)
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket

Connector system

board-to-board

Series

BLZP

CS

5 mm

Pins per row

5

Total number of pins

5

Content

72 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

1204990000

Contact material

Copper

Connector contact surface

Tin

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLZP 5.00HC/05/180 SN GN BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952087 Weidmüller Socket housing cable BLZP Total number of pins 5 Contact spacing: 5 mm 1204990000 72 pc(s)

User & Safety Instructions

User & Safety Instructions 1952087 Weidmüller Socket housing cable BLZP Total number of pins 5 Contact spacing: 5 mm 1204990000 72 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?