• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BU/SU Total number of pins 4 Contact spacing: 10.16 mm 1924720000 20 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BU/SU
CS
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 20 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BU/SU

CS

10.16 mm

Pins per row

4

Total number of pins

4

Width

60.96 mm

Nominal current

60 A

Nominal current - rounded value

60 A

Content

20 pc(s)

AWG max.

4

AWG (min.)

22

Stripping length (max.)

12.00 mm

Dim

(L x W x H) 30.60 x 60.96 x 44.10 mm

Connection

Screw terminal

Plug

Case material

PA GF

Manufacturer part #

1924720000

Industrial packaging

Yes

Contact material

Cu-alloy, silver plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

44.10 mm

Length

30.60 mm

max. cross section

16.00 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BUZ 10.16HP/04/180SF AG BK BX

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 374907 Weidmüller Socket housing cable BU/SU Total number of pins 4 Contact spacing: 10.16 mm 1924720000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 374907 Weidmüller Socket housing cable BU/SU Total number of pins 4 Contact spacing: 10.16 mm 1924720000 20 pc(s)

Description

PCB connector. Jack plug, 10.16 mm, number of poles: 4, 180°, receptacle, max. 16 mm², Box. High Performance socket strip with the tested, 100% maintenance-free Weidmuller-Stahlzugbugel. Polverlustfrei can be stacked end-to-end or with patented multi-function flange for secure, fast and tool-free locking. The highest operating and reliability through 100% faulty plug safe plug face, unique Kodiervielfalt, incorrect wiring protection and 4-point silver-contact. 0.20 - 16 mm² (IEC) / 22 - 6 AWG (UL), 1000 V (IEC) / 600 V (UL), 69 A (IEC) / 54 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?