

Socket housing cable
PCB connector
3.5 mm
18
48 pc(s)
Plug & Clip
90°
Plastic
1277750000
Polyamide
Copper alloy
Tin
1.5 mm²
0.14 mm²
Yes
120 °C
-50 °C
B2CF 3.50/18/180F SN OR BX
not relevant
Datasheet 1948795 Weidmüller Socket housing cable Total number of pins 18 Contact spacing: 3.5 mm 1277750000 48 pc(s)
User & Safety Instructions 1948795 Weidmüller Socket housing cable Total number of pins 18 Contact spacing: 3.5 mm 1277750000 48 pc(s)