
Image similar
Socket housing cable
Power strip
5 mm
2
150 pc(s)
Plug & Clip
90°
Plastic
1497740000
Polyamide
Copper alloy
Tin
2.5 mm²
0.2 mm²
Yes
120 °C
-40 °C
BHF 5.00/02/180LH BK/BK
not relevant
Datasheet 1948712 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 5 mm 1497740000 150 pc(s)
User & Safety Instructions 1948712 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 5 mm 1497740000 150 pc(s)