

Socket housing cable
PCB connector
3.5 mm
20
48 pc(s)
Plug & Clip
90°
Plastic
1277550000
Polyamide
Copper alloy
Tin
1.5 mm²
0.14 mm²
Yes
120 °C
-50 °C
B2CF 3.50/20/180 SN BK BX
yes
Datasheet 1950474 Weidmüller Socket housing cable Total number of pins 20 Contact spacing: 3.5 mm 1277550000 48 pc(s)
User & Safety Instructions 1950474 Weidmüller Socket housing cable Total number of pins 20 Contact spacing: 3.5 mm 1277550000 48 pc(s)