

Socket housing cable
Socket
3.5 mm
20
42 pc(s)
Plug & Clip
90°
Plastic
1278120000
Polyamide
Copper alloy
Tin
1.5 mm²
0.14 mm²
Yes
120 °C
-50 °C
B2CF 3.50/20/180LR SN OR BX
not relevant
Datasheet 1952143 Weidmüller Socket housing cable Total number of pins 20 Contact spacing: 3.5 mm 1278120000 42 pc(s)
User & Safety Instructions 1952143 Weidmüller Socket housing cable Total number of pins 20 Contact spacing: 3.5 mm 1278120000 42 pc(s)