

Socket housing cable
Power strip
3.5 mm
22
36 pc(s)
Plug & Clip
90°
Plastic
1277770000
Polyamide
Copper alloy
Tin
1.5 mm²
0.14 mm²
Yes
120 °C
-50 °C
B2CF 3.50/22/180F SN OR BX
not relevant
Datasheet 1949357 Weidmüller Socket housing cable Total number of pins 22 Contact spacing: 3.5 mm 1277770000 36 pc(s)
User & Safety Instructions 1949357 Weidmüller Socket housing cable Total number of pins 22 Contact spacing: 3.5 mm 1277770000 36 pc(s)