

Socket housing cable
Socket
3 mm
24
36 pc(s)
Plug & Clip
90°
Plastic
1365820000
Polyamide
Copper alloy
Tin
1.5 mm²
0.14 mm²
Yes
120 °C
-50 °C
B2CF 3.50/24/180LH SN OR BX
not relevant
Datasheet 1950881 Weidmüller Socket housing cable Total number of pins 24 Contact spacing: 3 mm 1365820000 36 pc(s)
User & Safety Instructions 1950881 Weidmüller Socket housing cable Total number of pins 24 Contact spacing: 3 mm 1365820000 36 pc(s)