

Socket housing cable
Socket
3.5 mm
28
30 pc(s)
Plug & Clip
90°
Plastic
1376010000
Polyamide
Copper alloy
Tin
1.5 mm²
0.14 mm²
Yes
120 °C
-50 °C
B2CF 3.50/28/180LH SN OR BX
not relevant
Datasheet 1952353 Weidmüller Socket housing cable Total number of pins 28 Contact spacing: 3.5 mm 1376010000 30 pc(s)
User & Safety Instructions 1952353 Weidmüller Socket housing cable Total number of pins 28 Contact spacing: 3.5 mm 1376010000 30 pc(s)