• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 30 Contact spacing: 3.5 mm 1277610000 30 pc(s)

Product type
Socket housing cable
Connector type
Socket
CS
3.5 mm
Total number of pins
30
Features
PCB connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 30 pc(s)
  • Total number of pins: 30

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket

Features

PCB connector

CS

3.5 mm

Total number of pins

30

Content

30 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

1277610000

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Tin

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

B2CF 3.50/30/180 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952124 Weidmüller Socket housing cable Total number of pins 30 Contact spacing: 3.5 mm 1277610000 30 pc(s)

User & Safety Instructions

User & Safety Instructions 1952124 Weidmüller Socket housing cable Total number of pins 30 Contact spacing: 3.5 mm 1277610000 30 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?