

Socket housing cable
PCB connector
3.5 mm
32
30 pc(s)
Plug & Clip
90°
Plastic
1277620000
Polyamide
Copper alloy
Tin
1.5 mm²
0.14 mm²
Yes
120 °C
-50 °C
B2CF 3.50/32/180 SN BK BX
not relevant
Datasheet 1952125 Weidmüller Socket housing cable Total number of pins 32 Contact spacing: 3.5 mm 1277620000 30 pc(s)
User & Safety Instructions 1952125 Weidmüller Socket housing cable Total number of pins 32 Contact spacing: 3.5 mm 1277620000 30 pc(s)